-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Wide Input Synchronous Buck Controller 16-HTSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22445-1-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3343 In Stock |
|
$5.5684 / $10.1900 | Buy Now |
DISTI #
595-TPS40055MPWPREP
|
Mouser Electronics | Switching Controllers Mil Enh Wide Input Synch Buck Cntrlr RoHS: Compliant | 1964 |
|
$5.5600 / $10.1900 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 20A, 1000KHZ SWITCHING FREQ-MAX, PDSO16 | 4 |
|
$9.1740 / $12.5100 | Buy Now |
|
Ameya Holding Limited | HTSSOP 16/M°/MILITARY ENHANCED PLASTIC WIDE INPUT SYNCHRONOUS BUCK CONTROLL | 27877 |
|
RFQ | |
|
LCSC | Step-down type 8V40V HTSSOP-16 DC-DC Converters ROHS | 10 |
|
$6.1648 / $6.7527 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BUCK 16HTSSOP | 11400 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40055MPWPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40055MPWPREP
Texas Instruments
Enhanced Product Wide Input Synchronous Buck Controller 16-HTSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 32.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS40055MPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40055MPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40055MPWPREPG4 | Enhanced Product Wide Input Synchronous Buck Controller 16-HTSSOP -55 to 125 | Texas Instruments | TPS40055MPWPREP vs TPS40055MPWPREPG4 |
TPS40057QPWPRQ1 | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, HTSSOP-16 | Texas Instruments | TPS40055MPWPREP vs TPS40057QPWPRQ1 |