-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0418
|
Newark | Hot-Swap Controller, 18V, Wson-8, Controller Applications:Hot-Swap/Hot-Plug, Adapter Powered Systems, Printers, Ssds/Hdds, White Goods/Set-Top Box/Digital Tv, Input Voltage:-, Supply Voltage Min:2.7V, Supply Voltage Max:18V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS259520DSGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
296-47951-1-ND
|
DigiKey | IC ELECTRONIC FUSE 7.5% 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17644 In Stock |
|
$0.4318 / $1.1100 | Buy Now |
DISTI #
595-TPS259520DSGT
|
Mouser Electronics | Hot Swap Voltage Controllers 2.7-V to 18-V, 34m&Omega, , 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 RoHS: Compliant | 1357 |
|
$0.4310 / $1.1100 | Buy Now |
|
Ameya Holding Limited | 79555 |
|
RFQ | ||
|
Chip1Cloud | IC PWR MGMT EFUSE 2.7-18V 8WSON / Electronic Fuse Regulator 4A 8-WSON (2x2) | 19860 |
|
RFQ | |
DISTI #
3123444
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0703 / $1.2991 | Buy Now |
DISTI #
3123444RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.8003 / $1.0432 | Buy Now |
DISTI #
3123444
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8003 / $1.2198 | Buy Now |
|
Win Source Electronics | IC PWR MGMT EFUSE 2.7-18V 8WSON / Electronic Fuse Regulator 4A 8-WSON (2x2) | 10060 |
|
$23.2840 / $34.9260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS259520DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259520DSGT
Texas Instruments
2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-12-13 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.54V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS259520DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS259520DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS259521DSGR | 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 | Texas Instruments | TPS259520DSGT vs TPS259521DSGR |
TPS259525DSGR | 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 | Texas Instruments | TPS259520DSGT vs TPS259525DSGR |
TPS259521DSGT | 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 | Texas Instruments | TPS259520DSGT vs TPS259521DSGT |
TPS259525DSGT | 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 | Texas Instruments | TPS259520DSGT vs TPS259525DSGT |