-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51890-1-ND
|
DigiKey | IC ELECTRONIC FUSE 7.5% 8WSON Min Qty: 3000 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.3620 / $0.3959 | Buy Now |
DISTI #
595-TPS259520DSGR
|
Mouser Electronics | Hot Swap Voltage Controllers 2.7-V to 18-V, 34m&Omega, , 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 RoHS: Compliant | 4428 |
|
$0.3590 / $0.9300 | Buy Now |
|
Ameya Holding Limited | 16324 |
|
RFQ | ||
|
Chip1Cloud | IC PWR MGMT EFUSE 2.7-18V 8WSON / Electronic Fuse Regulator 4A 8-WSON (2x2) | 19860 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR MGMT EFUSE 2.7-18V 8WSON | 234 |
|
$0.4942 | Buy Now |
|
LCSC | 2.7V18V WSON-8(2x2) Surge Suppressors ROHS | 234 |
|
$0.2774 / $0.5774 | Buy Now |
|
Win Source Electronics | IC PWR MGMT EFUSE 2.7-18V 8WSON / Electronic Fuse Regulator 4A 8-WSON (2x2) | 228622 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS259520DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259520DSGR
Texas Instruments
2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-13 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.54V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS259520DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS259520DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS259521DSGR | 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 | Texas Instruments | TPS259520DSGR vs TPS259521DSGR |
TPS259525DSGR | 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 | Texas Instruments | TPS259520DSGR vs TPS259525DSGR |
TPS259521DSGT | 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 | Texas Instruments | TPS259520DSGR vs TPS259521DSGT |
TPS259525DSGT | 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125 | Texas Instruments | TPS259520DSGR vs TPS259525DSGT |