-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 0.075-1.3A adj. ILIMIT, 2.5-6.5V, 85-mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40729-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3729 In Stock |
|
$0.4848 / $1.2500 | Buy Now |
DISTI #
595-TPS2553QDBVRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution AC Prec Adj Current LTD Pwr-Dist Switch RoHS: Compliant | 5533 |
|
$0.4840 / $1.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 179 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | 143 |
|
$0.5250 / $1.7500 | Buy Now | |
|
Rochester Electronics | TPS2553-Q1 Automotive 2.7V to 5.5V, Precision Adjustable Current-Limit Power Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$0.4649 / $0.5469 | Buy Now |
|
Ameya Holding Limited | IC PWR DIST SWITCH ADJ SOT23-6 | 2002 |
|
RFQ | |
|
Chip Stock | 561 |
|
RFQ | ||
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 SOT23-6 | 267143 |
|
$0.6790 / $1.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2553QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2553QDBVRQ1
Texas Instruments
Automotive 0.075-1.3A adj. ILIMIT, 2.5-6.5V, 85-mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.14 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2553QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2553QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2041-1BMMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 | Micrel Inc | TPS2553QDBVRQ1 vs MIC2041-1BMMTR |
TPS2553DBV-1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN, Power Management Circuit | Texas Instruments | TPS2553QDBVRQ1 vs TPS2553DBV-1 |
MIC2041-1YMM-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | Microchip Technology Inc | TPS2553QDBVRQ1 vs MIC2041-1YMM-TR |
MIC2040-1BMMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 | Micrel Inc | TPS2553QDBVRQ1 vs MIC2040-1BMMTR |
TPS2553DRVT | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-WSON -40 to 125 | Texas Instruments | TPS2553QDBVRQ1 vs TPS2553DRVT |
MIC2040-2BMMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 | Microchip Technology Inc | TPS2553QDBVRQ1 vs MIC2040-2BMMTR |
BQ25505RGRT | Ultra low power harvester power management IC with boost charger, and autonomous power multiplexor 20-VQFN -40 to 125 | Texas Instruments | TPS2553QDBVRQ1 vs BQ25505RGRT |
MIC2041-2BMMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 | Microchip Technology Inc | TPS2553QDBVRQ1 vs MIC2041-2BMMTR |
MIC2040-2YMM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | Microchip Technology Inc | TPS2553QDBVRQ1 vs MIC2040-2YMM |
TPS2551DRVR | Adjustable, active-high, constant-current, current-limited power-distribution switch 6-WSON -40 to 85 | Texas Instruments | TPS2553QDBVRQ1 vs TPS2551DRVR |