-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V to 18-V hot swap controller 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28535-5-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3995 In Stock |
|
$1.4906 / $3.0900 | Buy Now |
DISTI #
595-TPS24700DGK
|
Mouser Electronics | Hot Swap Voltage Controllers 2.5-18V Hi Eff Hot- Swap Controller RoHS: Compliant | 230 |
|
$1.4900 / $3.0900 | Buy Now |
|
Rochester Electronics | TPS24700 - 2.5V to 18V High Efficiency Hot-Swap Controller RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$1.4300 / $1.6800 | Buy Now |
|
Ameya Holding Limited | IC CTRLR HOT SWAP 2.5-18V 8VSSOP | 57970 |
|
RFQ | |
|
Win Source Electronics | IC HOT SWAP CTRLR GP 8VSSOP / Hot Swap Controller 1 Channel General Purpose 8-VSSOP | 23536 |
|
$1.7530 / $2.6290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS24700DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS24700DGK
Texas Instruments
2.5-V to 18-V hot swap controller 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS24700DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS24700DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS24700DGKR | 2.5-V to 18-V hot swap controller 8-VSSOP -40 to 85 | Texas Instruments | TPS24700DGK vs TPS24700DGKR |