-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 20-V, 33mΩ, 1.8-5.5A eFuse with thermal shutdown 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5191
|
Newark | Hot Swap Controller, 20V, Hsop-8, Controller Applications:Disk Drives, Plug In Circuit Boards, Raid Arrays, Telecommunications, Input Voltage:-, Supply Voltage Min:3V, Supply Voltage Max:20V, Controller Ic Case Style:Hsop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2421-2DDAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1248 |
|
$3.2300 / $4.0100 | Buy Now |
DISTI #
296-24239-1-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11265 In Stock |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
595-TPS2421-2DDAR
|
Mouser Electronics | Hot Swap Voltage Controllers 3-20V Integ FET 0-5A Hot Swap RoHS: Compliant | 6501 |
|
$1.2400 / $2.9200 | Buy Now |
|
Ameya Holding Limited | 3 - 20 V 5 A Integrated FET Hot Swap Controller - HSOP-8 | 2500 |
|
RFQ | |
|
LCSC | HSOP-8-EP Monitors Reset Circuits ROHS | 4890 |
|
$0.7021 / $1.5607 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 1005 |
|
RFQ | |
|
Win Source Electronics | IC CTRLR HOT SWAP 3-20V 8SOPWR / Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 8-Pin HSOP EP T/R | 242100 |
|
$0.8860 / $1.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2421-2DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2421-2DDAR
Texas Instruments
3-V to 20-V, 33mΩ, 1.8-5.5A eFuse with thermal shutdown 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |