-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 15-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40715-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2761 In Stock |
|
$0.5818 / $1.6300 | Buy Now |
DISTI #
595-TPS22959DNYR
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5V, 15A, 4.4mOhms Load Switch RoHS: Compliant | 1408 |
|
$0.5810 / $1.4600 | Buy Now |
DISTI #
V72:2272_07412532
|
Arrow Electronics | Power Switch Hi Side 1-OUT 15A 0.0047Ohm 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1650 |
|
$0.5824 / $0.8678 | Buy Now |
DISTI #
65209041
|
Verical | Power Switch Hi Side 1-OUT 15A 0.0047Ohm 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2222 | Americas - 1650 |
|
$0.5824 / $0.8678 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Ameya Holding Limited | IC LOAD SWITCH CURR LIMT 8WSON | 274277 |
|
RFQ | |
|
ComSIT USA | 5.5-VOLT, 15-AMP, 4.4-MILLI OHM ON-RESISTANCE LOAD SWITCH Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 RoHS: Compliant | Americas - 2130 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 8WSON | 342 |
|
$0.6549 / $0.9236 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 8WSON | 92200 |
|
$0.5090 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22959DNYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22959DNYR
Texas Instruments
5.5-V, 15-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS22959DNYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22959DNYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22959DNYT | 5.5-V, 15-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85 | Texas Instruments | TPS22959DNYR vs TPS22959DNYT |