-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5724
|
Newark | Power Load Switch, High Side, Sot-23-5, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1A, On State Resistance:0.14Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2041BDBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$1.2300 / $1.5000 | Buy Now |
DISTI #
296-26906-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4330 In Stock |
|
$0.4305 / $1.1100 | Buy Now |
DISTI #
595-TPS2041BDBVT
|
Mouser Electronics | Power Switch ICs - Power Distribution Sgl Ch Crnt-Ltd Pwr Dist Sw RoHS: Compliant | 8627 |
|
$0.4300 / $1.1100 | Buy Now |
DISTI #
V72:2272_07410659
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 Container: Cut Strips | Americas - 72 |
|
$0.4129 / $0.6733 | Buy Now |
|
Ameya Holding Limited | SOT23-5/I°/SINGLE-CHANNEL CURRENT-LIMITED POWER DISTRIBUTION SWITCH | 185020 |
|
RFQ | |
|
Chip1Cloud | IC PWR DIST SWITCH SNGL SOT23-5 | 11784 |
|
RFQ | |
DISTI #
3124024RL
|
element14 Asia-Pacific | POWER LOAD SWITCH, HIGH SIDE, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 15 |
|
$0.5956 / $0.7676 | Buy Now |
DISTI #
3124024
|
element14 Asia-Pacific | POWER LOAD SWITCH, HIGH SIDE, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 15 |
|
$0.5956 / $1.1735 | Buy Now |
DISTI #
3124024RL
|
Farnell | POWER LOAD SWITCH, HIGH SIDE, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 15 |
|
$0.6325 / $0.7252 | Buy Now |
DISTI #
3124024
|
Farnell | POWER LOAD SWITCH, HIGH SIDE, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 15 |
|
$0.6325 / $1.2651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2041BDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2041BDBVT
Texas Instruments
0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2041BDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2041BDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2041BDBVTG4 | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125 | Texas Instruments | TPS2041BDBVT vs TPS2041BDBVTG4 |