-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8068
|
Newark | Ic, Power Distribution Switch, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1A, On State Resistance:0.095Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2041BDBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1350 |
|
$0.8980 / $1.1200 | Buy Now |
DISTI #
296-21263-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8965 In Stock |
|
$0.3137 / $0.8300 | Buy Now |
DISTI #
2156-TPS2041BDBVR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1576 In Stock |
|
$0.3600 | Buy Now |
DISTI #
595-TPS2041BDBVR
|
Mouser Electronics | Power Switch ICs - Power Distribution Sgl Ch Crnt-Ltd Pwr Dist Sw RoHS: Compliant | 19520 |
|
$0.3110 / $0.8400 | Buy Now |
DISTI #
V72:2272_07410633
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.095Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2318 Container: Cut Strips | Americas - 39 |
|
$0.3167 / $0.8131 | Buy Now |
DISTI #
69776739
|
Verical | Power Switch Hi Side 1-OUT 0A 0.095Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2318 | Americas - 39 |
|
$0.3167 / $0.7024 | Buy Now |
|
Rochester Electronics | TPS2041B Single-Channel Current-Limited Power Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 | 1576 |
|
$0.3062 / $0.3602 | Buy Now |
DISTI #
TPS2041BDBVR
|
TME | IC: power switch, high-side, 0.5A, Ch: 1, N-Channel, SMD, SOT23-5 Min Qty: 1 | 774 |
|
$0.4400 / $0.8000 | Buy Now |
|
Ameya Holding Limited | Single-Channel Current-Limited Power Distribution Switch | 6006 |
|
RFQ | |
DISTI #
SMC-TPS2041BDBVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 775 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2041BDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2041BDBVR
Texas Instruments
0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2041BDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2041BDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2041BDBVT | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125 | Texas Instruments | TPS2041BDBVR vs TPS2041BDBVT |
TPS2041BDBVTG4 | 0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125 | Texas Instruments | TPS2041BDBVR vs TPS2041BDBVTG4 |