-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 0.3-A, 35-mΩ, load switch 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2010AD by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2555-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
163 In Stock |
|
$1.2814 / $2.5100 | Buy Now |
DISTI #
595-TPS2010AD
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.4A 2.7-5.5V Single Hi-Side MOSFET A 595-TPS2010ADR RoHS: Compliant | 481 |
|
$1.2300 / $2.5100 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 396 |
|
$1.0920 / $3.3600 | Buy Now |
|
Rochester Electronics | TPS2010A 0.4A 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$1.1300 / $1.3300 | Buy Now |
|
Ameya Holding Limited | CURRENT LIMITED POWER DISTRIBUTION SWTCH | 14717 |
|
RFQ | |
DISTI #
SMC-TPS2010AD
|
Sensible Micro Corporation | Ic 0.3A Pwr Switch 8-Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1131 Container: Tubes | 4 |
|
RFQ | |
|
Win Source Electronics | IC 0.3A PWR DIST SWITCH 8-SOIC | 9645 |
|
$1.1594 / $1.7390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2010AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2010AD
Texas Instruments
5.5-V, 0.3-A, 35-mΩ, load switch 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2010AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2010AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2010ADRG4 | Texas Instruments | Check for Price | 0.4A 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 | TPS2010AD vs TPS2010ADRG4 |
TPS2010ADR | Texas Instruments | Check for Price | 5.5-V, 0.3-A, 35-mΩ, load switch 8-SOIC -40 to 85 | TPS2010AD vs TPS2010ADR |
TPS2010ADG4 | Texas Instruments | Check for Price | 0.4A 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 | TPS2010AD vs TPS2010ADG4 |
TPS2010APWPR | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, HTSSOP-14 | TPS2010AD vs TPS2010APWPR |
TPS2010APWPRG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, HTSSOP-14 | TPS2010AD vs TPS2010APWPRG4 |
TPS2010Y | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, UUC8, DIE-8 | TPS2010AD vs TPS2010Y |
TPS2010PWLE | Texas Instruments | Check for Price | 0.4A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 14-TSSOP | TPS2010AD vs TPS2010PWLE |
TPS2010D | Texas Instruments | $1.9731 | 5.5-V, 0.4-A, 95-mΩ, load switch 8-SOIC -40 to 85 | TPS2010AD vs TPS2010D |
TPS2010PWRG4 | Texas Instruments | Check for Price | 0.4A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 14-TSSOP -40 to 85 | TPS2010AD vs TPS2010PWRG4 |
TPS2010DR | Texas Instruments | Check for Price | 5.5-V, 0.4-A, 95-mΩ, load switch 8-SOIC -40 to 85 | TPS2010AD vs TPS2010DR |