Part Details for TPS-2401000EU by Nanjing Top Power ASIC Corp
Overview of TPS-2401000EU by Nanjing Top Power ASIC Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS-2401000EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-TPS-2401000EU
|
Maritex | Power supply, wall-mounted, 24W, 24V, 1A, 100-240VAC Min Qty: 1 Package Multiple: 1 | 202 |
|
$4.1490 / $4.8000 | Buy Now |