-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit shift register with 250mA/ch 20-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5703
|
Newark | Ic, Pwr 8Bit Shift Regis 20Dip, Logic Family/Base Number:-, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPIC6595N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7600 / $4.9400 | Buy Now |
DISTI #
296-1954-5-ND
|
DigiKey | IC PWR 8-BIT SHIFT REGIS 20-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1499 In Stock |
|
$1.9612 / $4.0600 | Buy Now |
DISTI #
595-TPIC6595N
|
Mouser Electronics | Counter Shift Registers 8bit Shift RoHS: Compliant | 966 |
|
$2.0300 / $4.0300 | Buy Now |
DISTI #
J56:1989_00103464
|
Arrow Electronics | Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Date Code: 2411 | Europe - 120 |
|
$1.8030 / $3.0320 | Buy Now |
DISTI #
V99:2348_07410389
|
Arrow Electronics | Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2245 | Americas - 5 |
|
$1.9460 / $2.6020 | Buy Now |
DISTI #
68776098
|
Verical | Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2245 | Americas - 5 |
|
$1.9460 / $2.6020 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Octal Driver, 20 Pin, Plastic, DIP | 3 |
|
$8.1180 / $11.0700 | Buy Now |
DISTI #
TPIC6595N
|
TME | IC: peripheral circuit, 8bit,shift register, THT, DIP20, tube Min Qty: 1 | 280 |
|
$2.7000 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC6595N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6595N
Texas Instruments
8-bit shift register with 250mA/ch 20-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.625 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TPIC6595N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC6595N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV513K7-GM935 | SIPO BASED PRPHL DRVR | Microchip Technology Inc | TPIC6595N vs HV513K7-GM935 |