-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5150
|
Newark | Ic, Esd Protection Array, 3Ch, 5Sot, reel, Clamping Voltage Vc Max:-, Diode Case Style:Sot, No. Of Pins:5Pins, Operating Voltage:950Mv, Power Dissipation Pd:-, Product Range:Tpd3E Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD3E001DRLR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3900 / $0.5200 | Buy Now |
DISTI #
33AH5151
|
Newark | Ic, Esd Protection Array, 3Ch, 5Sot, reel, Clamping Voltage Vc Max:-, Diode Case Style:Sot, No. Of Pins:5Pins, Operating Voltage:950Mv, Power Dissipation Pd:-, Product Range:Tpd3E Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD3E001DRLR Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5750 | Buy Now |
DISTI #
296-21885-1-ND
|
DigiKey | TVS DIODE 5.5VWM SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23957 In Stock |
|
$0.1519 / $0.5200 | Buy Now |
DISTI #
595-TPD3E001DRLR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low-Cap 3Ch ESD Protection Array RoHS: Compliant | 11209 |
|
$0.1480 / $0.5000 | Buy Now |
DISTI #
TPD3E001DRLR
|
TME | Diode: TVS array, Ubr: 11V, 5.5A, unidirectional, SOT5X3, Ch: 3 Min Qty: 5 | 835 |
|
$0.1440 / $0.2320 | Buy Now |
|
Ameya Holding Limited | ESD Suppressors Low-Cap 3Ch ESD Protection Array | 2163512 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
LCSC | 90W 11V 5.5V SOT(5x3) Electrostatic and Surge Protection (TVS/ESD) ROHS | 800 |
|
$0.1142 / $0.1990 | Buy Now |
|
Win Source Electronics | TVS DIODE SOT5 | 323680 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD3E001DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD3E001DRLR
Texas Instruments
3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOD | |
Package Description | SOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Breakdown Voltage-Nom | 3.3 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD3E001DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD3E001DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD4E001DCK2R | DIODE TVS DIODE, Transient Suppressor | Texas Instruments | TPD3E001DRLR vs TPD4E001DCK2R |
TPD4E001DPKR | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-USON -40 to 85 | Texas Instruments | TPD3E001DRLR vs TPD4E001DPKR |
TPD4E001DRSR | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85 | Texas Instruments | TPD3E001DRLR vs TPD4E001DRSR |
UPT10RE3/TR13 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | TPD3E001DRLR vs UPT10RE3/TR13 |
UPT10 | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | TPD3E001DRLR vs UPT10 |
TPD2E001DRLRG4 | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85 | Texas Instruments | TPD3E001DRLR vs TPD2E001DRLRG4 |
TPD3E001DRSR | 3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85 | Texas Instruments | TPD3E001DRLR vs TPD3E001DRSR |
UPT10E3/TR7 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | TPD3E001DRLR vs UPT10E3/TR7 |
UPT10E3/TR13 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | TPD3E001DRLR vs UPT10E3/TR13 |
SZESD9C5.0ST5G | ESD Protection Diodes, SOD-923 AEC-Q101 Qualified, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL, Automotive Qualified | onsemi | TPD3E001DRLR vs SZESD9C5.0ST5G |