-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA6205A1DGN-ND
|
DigiKey | IC AMP CLASS AB MONO 1.25W 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
84379 In Stock |
|
$0.5900 | Buy Now |
DISTI #
296-34563-5-ND
|
DigiKey | IC AMP CLASS AB MONO 1.25W 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
942 In Stock |
|
$0.5581 / $1.1800 | Buy Now |
DISTI #
595-TPA6205A1DGN
|
Mouser Electronics | Audio Amplifiers 1.25W Mono Fully Dif f ClassAB Aud Amp A 595-TPA6205A1DGNR RoHS: Compliant | 10739 |
|
$0.5240 / $1.1800 | Buy Now |
DISTI #
86048450
|
Verical | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 592 Package Multiple: 1 Date Code: 1301 | Americas - 84379 |
|
$0.5991 / $0.6344 | Buy Now |
|
Rochester Electronics | TPA6205 - 1.25W Mono, Fully Differential, Class-AB Audio Amp w/ 1.8V Compatible Shutdown Voltage RoHS: Compliant Status: Active Min Qty: 1 | 84379 |
|
$0.4793 / $0.5639 | Buy Now |
DISTI #
TPA6205A1DGN
|
TME | IC: audio amplifier, Pout: 1.25W, 2.5÷5.5VDC, Ch: 1, Amp.class: AB Min Qty: 1 | 385 |
|
$0.5400 / $0.9600 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO PWR 1.25W AB 8MSOP | 144500 |
|
$0.1920 / $0.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6205A1DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6205A1DGN
Texas Instruments
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 104 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA6205A1DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6205A1DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPA6205A1DGNG4 | Texas Instruments | Check for Price | 1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85 | TPA6205A1DGN vs TPA6205A1DGNG4 |