-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-W stereo, 60-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier 32-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7733
|
Newark | Audio Power Amplifier, D, 30W, Htssop, Output Power:30W, Amplifier Class:D, No. Of Channels:2 Channel, Supply Voltage Range:4.5V To 26V, Amplifier Case Style:Htssop, No. Of Pins:32Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3118D2DAPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2700 / $2.8800 | Buy Now |
DISTI #
296-38572-1-ND
|
DigiKey | IC AMP CLASS D STER 30W 32HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11744 In Stock |
|
$1.5712 / $2.3700 | Buy Now |
DISTI #
595-TPA3118D2DAPR
|
Mouser Electronics | Audio Amplifiers 50W Stereo Class-D Audio Amp RoHS: Compliant | 14285 |
|
$1.5300 / $2.2000 | Buy Now |
DISTI #
J56:1989_05927046
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2223 | Europe - 4000 |
|
$1.2012 | Buy Now |
DISTI #
V72:2272_07408002
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1375 |
|
$1.1973 / $1.4732 | Buy Now |
DISTI #
64136431
|
Verical | Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2222 | Americas - 1375 |
|
$1.1973 / $1.4732 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 50W, 2 CHANNEL(S), 1 FUNC, PDSO32 | 32000 |
|
$1.4187 / $3.7832 | Buy Now |
|
Rochester Electronics | TPA3118D2 30W, 2 Ch, 4.5-26V supply, Stereo Class D amplifier with Multiple Switching Frequencies RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$0.9917 / $1.1700 | Buy Now |
DISTI #
TPA3118D2DAPR
|
TME | IC: audio amplifier, Pout: 60W, 4.5÷26VDC, Ch: 2, Amp.class: D, 8Ω Min Qty: 1 | 0 |
|
$1.6200 / $2.4400 | RFQ |
|
Ameya Holding Limited | Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP | 948414 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3118D2DAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3118D2DAPR
Texas Instruments
30-W stereo, 60-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier 32-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TPA3118D2DAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3118D2DAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3118D2DAP | 30-W stereo, 60-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier 32-HTSSOP -40 to 85 | Texas Instruments | TPA3118D2DAPR vs TPA3118D2DAP |