-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET P-CH 60V 320MA TO92-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4266
|
Newark | Mosfet, P-Channel Enhancement-Mode, -60V, 3.5 Ohm 3 To-92 Rvt/R Rohs Compliant: Yes |Microchip TP0606N3-G-P002 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 | Buy Now |
DISTI #
TP0606N3-G-P002-ND
|
DigiKey | MOSFET P-CH 60V 320MA TO92-3 Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9100 | Buy Now |
DISTI #
TP0606N3-G-P002
|
Avnet Americas | Trans MOSFET P-CH 60V 0.32A 3-Pin TO-92 T/R - Tape and Reel (Alt: TP0606N3-G-P002) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
689-TP0606N3-G-P002
|
Mouser Electronics | MOSFET P-CH Enhancmnt Mode MOSFET RoHS: Compliant | 1975 |
|
$0.8510 / $1.2200 | Buy Now |
DISTI #
TP0606N3-G-P002
|
Microchip Technology Inc | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -60V, 3.5 Ohm, Projected EOL: 2034-05-07 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$0.7100 / $1.2200 | Buy Now |
DISTI #
70483880
|
RS | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -60V, 3.5 Ohm3 TO-92 RVT/R | Microchip Technology Inc. TP0606N3-G-P002 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6140 | Buy Now |
|
Onlinecomponents.com | 12000 Factory Stock |
|
$0.5540 / $0.6210 | Buy Now | |
DISTI #
TP0606N3-G-P002
|
TME | Transistor: P-MOSFET, unipolar, -60V, -320mA, Idm: -3.5A, 1W, TO92 Min Qty: 1 | 0 |
|
$0.6300 / $0.9900 | RFQ |
|
Ameya Holding Limited | MOSFET P-CH 60V 320MA TO92-3 | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP0606N3-G-P002
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TP0606N3-G-P002
Microchip Technology Inc
MOSFET P-CH 60V 320MA TO92-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.32 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TP0606N3-G-P002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0606N3-G-P002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0606N3-G | 320mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | TP0606N3-G-P002 vs TP0606N3-G |