Part Details for TOSHIBA LR27A by Toshiba Lifestyle Products and Services Corporation
Overview of TOSHIBA LR27A by Toshiba Lifestyle Products and Services Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOSHIBA LR27A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-TOSHIBALR27A-ND
|
DigiKey | BATTERY ALKALINE 12V 27A Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.5000 / $0.7700 | Buy Now |