Part Details for TNETE2201BPJD by Texas Instruments
Overview of TNETE2201BPJD by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for TNETE2201BPJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TNETE2201BPJD-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 64HTQFP Min Qty: 55 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
73778 In Stock |
|
$5.5200 | Buy Now |
DISTI #
296-10773-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 64HTQFP Min Qty: 55 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8766 | Buy Now |
DISTI #
595-TNETE2201BPJD
|
Mouser Electronics | Ethernet ICs 1.25-Gigabit Ethernet Transceiver RoHS: Compliant | 0 |
|
$5.8600 / $6.6700 | Order Now |
|
Bristol Electronics | 2739 |
|
RFQ | ||
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 1318 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 4 |
|
$10.9560 / $14.9400 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 256 |
|
$5.8658 / $10.6650 | Buy Now |
|
Rochester Electronics | TNETE2201B 1.25-Gigabit Ethernet Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 73778 |
|
$4.7400 / $5.5800 | Buy Now |
|
Ameya Holding Limited | IC 1.25GBT ETHRNET XCVR 64HTQFP | 6150 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for TNETE2201BPJD
TNETE2201BPJD CAD Models
TNETE2201BPJD Part Data Attributes:
|
TNETE2201BPJD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE2201BPJD
Texas Instruments
1.25-gigabit Ethernet transceiver 64-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, GREEN, PLASTIC, HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-08-27 | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |