-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High temperature 50A SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3350
|
Newark | Thyristor |Stmicroelectronics TN5015H-6T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17607-ND
|
DigiKey | SCR 600V 50A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
566 In Stock |
|
$0.7611 / $1.8100 | Buy Now |
DISTI #
TN5015H-6T
|
Avnet Americas | Thyristor SCR 600V 1.65V 5V 0.01mA 3-Pin TO-220AB Tube - Rail/Tube (Alt: TN5015H-6T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7946 / $0.9042 | Buy Now |
DISTI #
511-TN5015H-6T
|
Mouser Electronics | SCRs High temperature 50A SCRs RoHS: Compliant | 1809 |
|
$0.7610 / $1.8100 | Buy Now |
|
STMicroelectronics | High temperature 50A SCRs RoHS: Compliant Min Qty: 1 | 1809 |
|
$0.9900 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7910 | Buy Now |
DISTI #
TN5015H-6T
|
Avnet Americas | Thyristor SCR 600V 1.65V 5V 0.01mA 3-Pin TO-220AB Tube - Rail/Tube (Alt: TN5015H-6T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7946 / $0.9042 | Buy Now |
DISTI #
TN5015H-6T
|
TME | Thyristor, 600V, Ifmax: 50A, 30A, Igt: 15mA, TO220AB, THT, tube Min Qty: 1 | 68 |
|
$1.1600 / $1.7400 | Buy Now |
|
Ameya Holding Limited | SCR HIGH TJ TO-220T 50A - 600V - | 608 |
|
RFQ | |
DISTI #
TN5015H-6T
|
Avnet Americas | Thyristor SCR 600V 1.65V 5V 0.01mA 3-Pin TO-220AB Tube - Rail/Tube (Alt: TN5015H-6T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7946 / $0.9042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN5015H-6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN5015H-6T
STMicroelectronics
High temperature 50A SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |