-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High temperature 50A SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7070
|
Newark | Thyristor,600V,50A,to-263-3 Rohs Compliant: Yes |Stmicroelectronics TN5015H-6G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2239 |
|
$0.7780 | Buy Now |
DISTI #
33AC3345
|
Newark | Thyristor |Stmicroelectronics TN5015H-6G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
497-19416-ND
|
DigiKey | SCR 600V 50A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7826 / $1.3100 | Buy Now |
DISTI #
TN5015H-6G
|
Avnet Americas | High Temperature SCR 600V Repetitive Peak Off-State Voltage 50A RMS On-State Current - Rail/Tube (Alt: TN5015H-6G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8171 / $0.9298 | Buy Now |
DISTI #
47AK7070
|
Avnet Americas | High Temperature SCR 600V Repetitive Peak Off-State Voltage 50A RMS On-State Current - Bulk (Alt: 47AK7070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 478 Partner Stock |
|
$1.3800 / $2.3100 | Buy Now |
DISTI #
511-TN5015H-6G
|
Mouser Electronics | SCRs High temperature 50A SCRs RoHS: Compliant | 1487 |
|
$0.7820 / $1.3100 | Buy Now |
|
STMicroelectronics | High temperature 50A SCRs RoHS: Compliant Min Qty: 1 | 1487 |
|
$0.7700 / $1.2800 | Buy Now |
|
Future Electronics | SCRs DFD THYR TRIAC & RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.7950 / $0.8550 | Buy Now |
DISTI #
TN5015H-6G
|
Avnet Americas | High Temperature SCR 600V Repetitive Peak Off-State Voltage 50A RMS On-State Current - Rail/Tube (Alt: TN5015H-6G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8171 / $0.9298 | Buy Now |
DISTI #
47AK7070
|
Avnet Americas | High Temperature SCR 600V Repetitive Peak Off-State Voltage 50A RMS On-State Current - Bulk (Alt: 47AK7070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 478 Partner Stock |
|
$1.3800 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN5015H-6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN5015H-6G
STMicroelectronics
High temperature 50A SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |