-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High temperature 50A SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3346
|
Newark | Thyristor, 50A, 600V, To-263, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:15Ma, Current It Av:30A, On State Rms Current It(Rms):50A, Thyristor Case Style:To-263, No. Of Pins:3Pins, Peak Non Rep Surge Rohs Compliant: Yes |Stmicroelectronics TN5015H-6G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1446 |
|
$1.5900 / $2.6700 | Buy Now |
DISTI #
33AC3347
|
Newark | Thyristor |Stmicroelectronics TN5015H-6G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-17605-1-ND
|
DigiKey | SCR 600V 50A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36950 In Stock |
|
$0.9467 / $1.5900 | Buy Now |
DISTI #
TN5015H-6G-TR
|
Avnet Americas | High Temperature SCR 600V Repetitive Peak Off-State Voltage 50A RMS On-State Current - Tape and Reel (Alt: TN5015H-6G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9884 / $1.1247 | Buy Now |
DISTI #
511-TN5015H-6G-TR
|
Mouser Electronics | SCRs High temperature 50A SCRs RoHS: Compliant | 27 |
|
$0.9460 / $1.5900 | Buy Now |
|
STMicroelectronics | High temperature 50A SCRs RoHS: Compliant Min Qty: 1 | 27 |
|
$0.9300 / $1.5600 | Buy Now |
|
Future Electronics | TN5015H Series 600 V 50 A High temperature SCRs - D²PAK (TO-263) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 25000Reel |
|
$0.9550 / $1.0300 | Buy Now |
|
Future Electronics | TN5015H Series 600 V 50 A High temperature SCRs - D²PAK (TO-263) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9550 / $1.0300 | Buy Now |
|
Future Electronics | TN5015H Series 600 V 50 A High temperature SCRs - D²PAK (TO-263) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9300 / $1.0000 | Buy Now |
DISTI #
TN5015H-6G-TR
|
Avnet Americas | High Temperature SCR 600V Repetitive Peak Off-State Voltage 50A RMS On-State Current - Tape and Reel (Alt: TN5015H-6G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9884 / $1.1247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN5015H-6G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN5015H-6G-TR
STMicroelectronics
High temperature 50A SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |