Part Details for TMUXHS4412EVM by Texas Instruments
Overview of TMUXHS4412EVM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMUXHS4412EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMUXHS4412EVM-ND
|
DigiKey | TMUXHS4412 4-CHANNEL 20GBPS DIFF Min Qty: 1 Lead time: 20 Weeks Container: Box |
1 In Stock |
|
$270.0000 | Buy Now |
DISTI #
595-TMUXHS4412EVM
|
Mouser Electronics | Interface Development Tools TMUXHS4412 4-Channel 20Gbps differential 2:1/1:2 mux/demux evaluation module RoHS: Compliant | 1 |
|
$299.2400 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ |
Part Details for TMUXHS4412EVM
TMUXHS4412EVM CAD Models
TMUXHS4412EVM Part Data Attributes:
|
TMUXHS4412EVM
Texas Instruments
Buy Now
|
Compare Parts:
TMUXHS4412EVM
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |