Part Details for TMS5704357BZWTQQ1 by Texas Instruments
Overview of TMS5704357BZWTQQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS5704357BZWTQQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44631-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 337NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2097 In Stock |
|
$47.5023 / $56.3900 | Buy Now |
DISTI #
595-MS5704357BZWTQQ1
|
Mouser Electronics | ARM Microcontrollers - MCU Hercules TMS570LC43x RoHS: Compliant | 2193 |
|
$47.5000 / $56.3900 | Buy Now |
DISTI #
78063038
|
Verical | MCU 32-bit ARM Cortex R5F RISC 4MB Flash 1.2V/3.3V 337-Pin NFBGA Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 32 |
|
$47.0800 / $56.0900 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 4MB FLASH 337NFBGA | 30000 |
|
RFQ | |
|
Chip1Cloud | IC MCU 32BIT 4MB FLASH 337NFBGA / MCU 32-bit ARM Cortex R5F RISC 4MB Flash 1.2V/3.3V Automotive 337-Pin NFBGA | 1550 |
|
RFQ |
Part Details for TMS5704357BZWTQQ1
TMS5704357BZWTQQ1 CAD Models
TMS5704357BZWTQQ1 Part Data Attributes
|
TMS5704357BZWTQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS5704357BZWTQQ1
Texas Instruments
16/32 Bit RISC Flash MCU, Arm Cortex-R5F, EMAC, FlexRay, Auto Q-100 337-NFBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-337 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-06-25 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R5F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 168 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 337 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 524288 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Speed | 300 MHz | |
Supply Current-Max | 1375 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TMS5704357BZWTQQ1
This table gives cross-reference parts and alternative options found for TMS5704357BZWTQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5704357BZWTQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP5704357AZWTQQ1 | RISC MICROCONTROLLER | Texas Instruments | TMS5704357BZWTQQ1 vs TMP5704357AZWTQQ1 |