-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit DSP, 40-MHz, 32-kw flash, 144-pin 144-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5652
|
Newark | 16Bit Dsp, Flash, Smd, 320Lf2407, Product Range:Tms320Lf Series, Core Frequency:40Mhz, Flash Memory Size:32Kb, No. Of I/O S:41I/O S, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:3.3V, Dsc Case Style:Lqfp, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320LF2407APGEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.4100 / $25.6000 | Buy Now |
DISTI #
296-12548-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 144LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
652 In Stock |
|
$14.6502 / $20.4900 | Buy Now |
DISTI #
595-TMS320L2407APGEA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-Bit Fixed Point DSP with Flash RoHS: Compliant | 3306 |
|
$14.6500 / $20.4800 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, QFP | 24 |
|
$13.1350 / $15.9750 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, QFP | 12 |
|
$20.8766 / $21.9754 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, QFP | 4 |
|
$41.7246 | Buy Now |
DISTI #
320LF2407APGEA
|
TME | IC: Digital Signal Processor, LQFP144, Interface: I2C,SPI,UART Min Qty: 1 | 60 |
|
$17.1000 / $24.1000 | Buy Now |
|
Ameya Holding Limited | Digital Signal Processor, LQFP144, Interface: I2C,SPI,UART | 586 |
|
RFQ | |
|
ComSIT USA | DSP CONTROLLER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144 RoHS: Compliant | Europe - 1396 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320LF2407APGEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LF2407APGEA
Texas Instruments
16-bit DSP, 40-MHz, 32-kw flash, 144-pin 144-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Terminals | 144 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320LF2407APGEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LF2407APGEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LF2407PGEA | 16-bit fixed point DSP with Flash 144-LQFP -40 to 85 | Texas Instruments | TMS320LF2407APGEA vs TMS320LF2407PGEA |