-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 100 MHz, 256 KB flash, 12 PWM 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5646
|
Newark | Dsp, C2000, 128K X 16 Flash, Lqfp100, Product Range:Tms320F28Xx Series, Core Frequency:100Mhz, Flash Memory Size:256Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Can, I2C, Sci, Spi, Core Supply Voltage:1.8V, Dsc Case Style:Lqfp, Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F2809PZA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$24.4700 / $28.7400 | Buy Now |
DISTI #
296-21879-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
244 In Stock |
|
$16.6280 / $23.2600 | Buy Now |
DISTI #
595-TMS320F2809PZA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32-Bit DSC w/ 256KB Flash RoHS: Compliant | 89 |
|
$16.6200 / $23.2600 | Buy Now |
|
Rochester Electronics | TMS320F2809 - Digital Signal Processor, FLASH, 32-Bit Size, 0-Ext Bit, 100MHz, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 210 |
|
$14.7900 / $17.4000 | Buy Now |
|
Ameya Holding Limited | LQFP 100/I°/DSP 32BIT | 634 |
|
RFQ | |
|
Chip1Cloud | IC MCU 32BIT 256KB FLASH 100LQFP | 12000 |
|
RFQ | |
DISTI #
3009126
|
element14 Asia-Pacific | DSP, C2000, 128K X 16 FLASH, LQFP100 RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$24.6679 / $41.1132 | Buy Now |
DISTI #
3009126
|
Farnell | DSP, C2000, 128K X 16 FLASH, LQFP100 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 5 |
|
$26.1952 / $43.6545 | Buy Now |
|
LCSC | 256KB 1.71V1.89V 100MHz 35 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 53 |
|
$9.7045 / $12.4911 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5012 |
|
$12.7500 / $17.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F2809PZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F2809PZA
Texas Instruments
C2000™ 32-bit MCU with 100 MHz, 256 KB flash, 12 PWM 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36864 | |
RAM (words) | 9216 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320F2809PZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F2809PZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/06619-03XE | C2000™ enhanced product 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM, extended temperature 100-LQFP -55 to 125 | Texas Instruments | TMS320F2809PZA vs V62/06619-03XE |
TMS320F2808PZAR | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | TMS320F2809PZA vs TMS320F2808PZAR |
TMS320F28015PZSR | C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320F2809PZA vs TMS320F28015PZSR |
TMS320C2802PZS | 32-Bit Digital Signal Controller with ROM 100-LQFP -40 to 125 | Texas Instruments | TMS320F2809PZA vs TMS320C2802PZS |
TMS320BC51PZA57 | Digital Signal Processors 100-LQFP | Texas Instruments | TMS320F2809PZA vs TMS320BC51PZA57 |
TMS320C51PZA40 | 16-BIT, 40.96MHz, OTHER DSP, PQFP100 | Texas Instruments | TMS320F2809PZA vs TMS320C51PZA40 |
TMS320F2801PZS | C2000™ 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320F2809PZA vs TMS320F2801PZS |
TMS320F28015PZA | C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 85 | Texas Instruments | TMS320F2809PZA vs TMS320F28015PZA |
TMS320F2808PZA | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | TMS320F2809PZA vs TMS320F2808PZA |
V62/06619-01XE | C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125 | Texas Instruments | TMS320F2809PZA vs V62/06619-01XE |