-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5644
|
Newark | Ic, 16Bit Dsp, Smd, Lqfp100, 320, Product Range:Tms320F28Xx Series, Core Frequency:100Mhz, Flash Memory Size:128Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Ecan, I2C, Sci, Spi, Core Supply Voltage:1.8V, Dsc Case Style:Lqfp, No.rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F2808PZA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.3800 / $30.9800 | Buy Now |
DISTI #
296-18334-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1610 In Stock |
|
$17.7291 / $24.8000 | Buy Now |
DISTI #
595-TMS320F2808PZA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig Controller w/Flash RoHS: Compliant | 1997 |
|
$17.7100 / $22.2300 | Buy Now |
DISTI #
V72:2272_07404931
|
Arrow Electronics | DSP Floating-Point 32bit 100MHz 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2347 Container: Cut Strips | Americas - 87 |
|
$17.3300 / $24.6100 | Buy Now |
DISTI #
79364427
|
Verical | DSP Floating-Point 32bit 100MHz 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 87 |
|
$17.3300 / $24.6100 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 100 Pin, Plastic, QFP | 1 |
|
$17.2770 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 100 Pin, Plastic, QFP | 7 |
|
$26.5800 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 100 Pin, Plastic, QFP | 4 |
|
$42.0000 | Buy Now |
|
Ameya Holding Limited | LQFP 100/I°/32-BIT DIGITAL SIGNAL CONTROLLER WITH FLASH | 877 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F2808PZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F2808PZA
Texas Instruments
C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36864 | |
RAM (words) | 18432 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320F2808PZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F2808PZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F2808PZS | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320F2808PZA vs TMS320F2808PZS |
TMS320F2808PZAR | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | TMS320F2808PZA vs TMS320F2808PZAR |
TMS320F2808PZQ | Automotive C2000™ 32-bit MCU with 100 MHz, 128 KB flash, 12 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320F2808PZA vs TMS320F2808PZQ |