-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5133
|
Newark | Mcu, 32Bit, C2000, 60Mhz, Lqfp-48, Product Range:Piccolo (C2000) Family Tms320F2802X Series Microcontrollers, Architecture:C2000, No. Of Bits:32Bit, Cpu Speed:60Mhz, Program Memory Size:64Kb, Ram Memory Size:12Kb, No. Of Pins:48Pins, rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28027PTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.5600 / $10.6300 | Buy Now |
DISTI #
296-27212-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
851 In Stock |
|
$4.9631 / $8.7500 | Buy Now |
DISTI #
595-TMS320F28027PTT
|
Mouser Electronics | 32-bit Microcontrollers - MCU Piccolo Microcntrlr RoHS: Compliant | 869 |
|
$5.0700 / $8.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$4.3907 / $9.4080 | Buy Now |
|
Quest Components | MICROCONTROLLER, 32-BIT, FLASH, TMS320 CPU, 60MHZ, CMOS, PQFP48 | 28 |
|
$6.3000 / $12.6000 | Buy Now |
|
Rochester Electronics | TMS320F28027 - Piccolo Microcontroller, 32-Bit, FLASH, 60MHz, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$4.5100 / $5.3100 | Buy Now |
|
Ameya Holding Limited | LQFP 48/PICCOLO MICROCONTROLLER | 3683 |
|
RFQ | |
|
LCSC | 64KB 1.71V1.995V 60MHz 22 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 13299 |
|
$1.8179 / $2.6381 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 64KB FLASH 48LQFP | 123610 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28027PTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28027PTT
Texas Instruments
C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
RAM (words) | 12 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F28027PTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28027PTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28027PTS | C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 125 | Texas Instruments | TMS320F28027PTT vs TMS320F28027PTS |
TMS320F28027PTR | C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 105 | Texas Instruments | TMS320F28027PTT vs TMS320F28027PTR |
TMS320F28027PTQ | Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 125 | Texas Instruments | TMS320F28027PTT vs TMS320F28027PTQ |
TMS320F28027FPTT | C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC 48-LQFP -40 to 105 | Texas Instruments | TMS320F28027PTT vs TMS320F28027FPTT |
TMS320F28027PTQR | Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 125 | Texas Instruments | TMS320F28027PTT vs TMS320F28027PTQR |