-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC 48-LQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9369
|
Newark | Mcu, 32Bit, C2000, 60Mhz, Lqfp-48, Product Range:Piccolo (C2000) Family Tms320F2802X Series Microcontrollers, Architecture:C2000, No. Of Bits:32Bit, Cpu Speed:60Mhz, Program Memory Size:64Kb, Ram Memory Size:10Kb, No. Of Pins:48Pins, rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28027FPTQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 104 |
|
$9.5200 / $12.3100 | Buy Now |
DISTI #
296-36410-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
5175 In Stock |
|
$5.8085 / $10.2400 | Buy Now |
DISTI #
595-TMS320F28027FPTQ
|
Mouser Electronics | 32-bit Microcontrollers - MCU Piccolo MCU RoHS: Compliant | 1694 |
|
$5.8000 / $9.7300 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 64KB FLASH 48LQFP | 3095 |
|
RFQ | |
|
Win Source Electronics | Piccolo Microcontrollers | IC MCU 32BIT 64KB FLASH 48LQFP | 13000 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28027FPTQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28027FPTQ
Texas Instruments
Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC 48-LQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
RAM (words) | 12 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F28027FPTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28027FPTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP320F28027PTA | Piccolo Microcontroller 48-LQFP -40 to 85 | Texas Instruments | TMS320F28027FPTQ vs TMP320F28027PTA |
TMS320F28027PTT | C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 105 | Texas Instruments | TMS320F28027FPTQ vs TMS320F28027PTT |
TMS320F28027FPTT | C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC 48-LQFP -40 to 105 | Texas Instruments | TMS320F28027FPTQ vs TMS320F28027FPTT |
TMX320F28027PTA | 0-BIT, 60MHz, OTHER DSP, PQFP48, PLASTIC, LQFP-48 | Texas Instruments | TMS320F28027FPTQ vs TMX320F28027PTA |
TMS320F28027PTQR | Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 125 | Texas Instruments | TMS320F28027FPTQ vs TMS320F28027PTQR |