Datasheets
TMS320C6713BGDP300 by: Texas Instruments

C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90

Part Details for TMS320C6713BGDP300 by Texas Instruments

Overview of TMS320C6713BGDP300 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMS320C6713BGDP300

Part # Distributor Description Stock Price Buy
DISTI # 27AJ0248
Newark Dsp, 32Bit, 300Mhz, Bga-272, Dsp Type:Floating Point, No. Of Bits:32Bit, Frequency:300Mhz, Flash Memory Size:-, Dsp Case Style:Bga, No. Of Pins:272Pins, No. Of I/O S:16I/O S, No. Of Mips:-, Embedded Interface Type:I2C, Spi, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TMS320C6713BGDP300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $62.9900
  • 5 $60.8800
  • 10 $58.7700
  • 25 $57.5400
  • 50 $56.3100
  • 100 $54.4200
$54.4200 / $62.9900 Buy Now
DISTI # 01J0936
Newark Fixed Point Digital Signal Processor -Dsp, 64 Bit, 300Mhz, Bga-272, Dsp Type:Floating Point, No. Of Bits:64Bit, Frequency:300Mhz, Flash Memory Size:-, Dsp Case Style:Bga, No. Of Pins:272Pins, No. Of I/O S:16I/O S, No. Of Mips:- Rohs Compliant: No |TEXAS INSTRUMENTS TMS320C6713BGDP300 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $56.3100
$56.3100 Buy Now
DISTI # 2156-TMS320C6713BGDP300-ND
DigiKey IC FLOATING-POINT DSP 272-BGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 105
In Stock
  • 7 $46.6000
$46.6000 Buy Now
DISTI # 296-17377-ND
DigiKey IC FLOATING-POINT DSP 272-BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray 48
In Stock
  • 1 $53.7600
  • 10 $50.5030
  • 40 $48.8740
  • 80 $45.2899
$45.2899 / $53.7600 Buy Now
DISTI # 595-S320C6713BGDP300
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC Floating-Pt Dig Sig Proc RoHS: Not Compliant 20
  • 1 $53.7400
  • 10 $50.5000
  • 25 $49.3200
  • 40 $45.2700
  • 120 $44.1600
$44.1600 / $53.7400 Buy Now
Bristol Electronics   1
RFQ
Bristol Electronics   91
RFQ
Quest Components Digital Signal Processor, 32 Bit, 272 Pin, Plastic, BGA 72
  • 1 $59.9850
  • 20 $50.9873
  • 40 $47.9880
$47.9880 / $59.9850 Buy Now
Quest Components Digital Signal Processor, 32 Bit, 272 Pin, Plastic, BGA 59
  • 1 $142.6560
  • 17 $114.1248
  • 45 $110.5584
$110.5584 / $142.6560 Buy Now
Rochester Electronics TMS320C6713 - Digital Signal Processors, Floating Point, 32-Bit Size, 32-Ext Bit, 300MHz, PBGA272 RoHS: Not Compliant Status: Active Min Qty: 1 105
  • 1 $47.0500
  • 25 $46.1000
  • 100 $44.2200
  • 500 $42.3400
  • 1,000 $39.9900
$39.9900 / $47.0500 Buy Now
Ameya Holding Limited TMS320C6713BGDP300, 32bit 数字信号处理器, 300MHz, 264 kB ROM EPROM, 64 kB RAM 1 1, 272针 BGA封装 8466
RFQ
Chip1Cloud DSP Floating-Point 32bit 300MHz 2400MIPS 272-Pin BGA Tray / IC FLOATING-POINT DSP 272-BGA 1250
RFQ
DISTI # 3123400
element14 Asia-Pacific   RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $70.5162
  • 10 $65.7817
  • 25 $63.0383
  • 120 $58.1342
$58.1342 / $70.5162 Buy Now
DISTI # 3123400
Farnell   RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $69.0697
  • 5 $66.7586
  • 10 $64.4351
  • 25 $61.7492
$61.7492 / $69.0697 Buy Now
Win Source Electronics DSP Floating-Point 32bit 300MHz 2400MIPS 272-Pin BGA Tray / IC FLOATING-POINT DSP 272-BGA 2590
  • 1 $115.6720
  • 2 $111.9410
  • 3 $108.2090
  • 4 $97.0150
$97.0150 / $115.6720 Buy Now

Part Details for TMS320C6713BGDP300

TMS320C6713BGDP300 CAD Models

TMS320C6713BGDP300 Part Data Attributes:

TMS320C6713BGDP300 Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS320C6713BGDP300 Texas Instruments C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description 27 X 27 MM, PLASTIC, BGA-272
Pin Count 272
Reach Compliance Code not_compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 22
Barrel Shifter NO
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 300 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PBGA-B272
JESD-609 Code e0
Length 27 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 16
Number of External Interrupts 4
Number of Terminals 272
Number of Timers 2
Operating Temperature-Max 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA272,20X20,50
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
RAM (words) 65536
Seated Height-Max 2.57 mm
Supply Voltage-Max 1.47 V
Supply Voltage-Min 1.33 V
Supply Voltage-Nom 1.4 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER

Alternate Parts for TMS320C6713BGDP300

This table gives cross-reference parts and alternative options found for TMS320C6713BGDP300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6713BGDP300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS320C6713BZDP300 C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90 Texas Instruments TMS320C6713BGDP300 vs TMS320C6713BZDP300
Part Number Description Manufacturer Compare
TMS320C6713BZDP300 C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90 Texas Instruments TMS320C6713BGDP300 vs TMS320C6713BZDP300

TMS320C6713BGDP300 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS320C6713BGDP300 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS320C6713BGDP300 by Texas Instruments

  • Please alert me when TMS320C6713BGDP300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS320C6713BGDP300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS320C6713BGDP300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS320C6713BGDP300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS320C6713BGDP300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS320C6713BGDP300 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: