Part Details for TMS2114L-15NL by Texas Instruments
Results Overview of TMS2114L-15NL by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS2114L-15NL Information
TMS2114L-15NL by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V41315NLGI | Renesas Electronics Corporation | 2 Output PCIe GEN1/2/3 Synthesizer | |
5V41315NLGI8 | Renesas Electronics Corporation | 2 Output PCIe GEN1/2/3 Synthesizer |
Price & Stock for TMS2114L-15NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS2114L-15NL-ND
|
DigiKey | STANDARD SRAM, 1KX4 Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25859 In Stock |
|
$0.5200 | Buy Now |
DISTI #
86152120
|
Verical | TMS2114L-15NL Min Qty: 669 Package Multiple: 1 Date Code: 8501 | Americas - 25859 |
|
$0.5295 / $0.5606 | Buy Now |
|
Quest Components | IC,SRAM,1KX4,MOS,DIP,18PIN,PLASTIC | 1 |
|
$1.0008 | Buy Now |
|
Rochester Electronics | Standard SRAM, 1KX4, 150ns, MOS, PDIP18 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25859 |
|
$0.4236 / $0.4983 | Buy Now |
Part Details for TMS2114L-15NL
TMS2114L-15NL CAD Models
TMS2114L-15NL Part Data Attributes
|
TMS2114L-15NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS2114L-15NL
Texas Instruments
IC,SRAM,1KX4,MOS,DIP,18PIN,PLASTIC
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TMS2114L-15NL
This table gives cross-reference parts and alternative options found for TMS2114L-15NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS2114L-15NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-208-5824 | Renesas Electronics Corporation | Check for Price | IC,SRAM,1KX4,MOS,DIP,18PIN,PLASTIC | TMS2114L-15NL vs 5962-01-208-5824 |