Part Details for TMS-SCE-1K-3/32-2.0-9 by TE Connectivity
Overview of TMS-SCE-1K-3/32-2.0-9 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-3/32-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8768
|
Newark | Tms-Sce-1K-3/32-2.0-9 |Raychem Te Connectivity TMS-SCE-1K-3/32-2.0-9 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$0.7070 / $0.7740 | Buy Now |
DISTI #
38AC2492
|
Newark | Heat Shrink Marker, 2.36Mm, White, pk1000, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:2.36Mm X 50.8Mm, I.d. Max:-, I.d. Min:2.36Mm, Shrink Ratio:3:1, Product Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-3/32-2.0-9 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 4 |
|
$430.8600 / $664.4100 | Buy Now |
DISTI #
TMS-SCE-1K-3/32-2.0-9CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE 1K Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2877 In Stock |
|
$0.5786 / $1.2600 | Buy Now |
DISTI #
650-TMSSCE1K3/322.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 3/32" WH PRICE PER PC RoHS: Compliant | 5851 |
|
$0.3570 / $0.7700 | Buy Now |
DISTI #
V72:2272_16257532
|
Arrow Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1732 |
|
$0.4421 / $0.5424 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
34549 In Stock |
|
$0.2585 / $0.6689 | Buy Now |
DISTI #
62317053
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 52000 |
|
$0.2862 | Buy Now |
DISTI #
62534832
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1804 | Americas - 33400 |
|
$0.3634 / $0.9290 | Buy Now |
DISTI #
63297095
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2233 | Americas - 1732 |
|
$0.5011 / $0.5057 | Buy Now |
DISTI #
16644556
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 1100 |
|
$0.6600 / $0.8100 | Buy Now |