Part Details for TMS-SCE-1K-1-2.0-9 by TE Connectivity
Overview of TMS-SCE-1K-1-2.0-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-1-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8588
|
Newark | Heat-Shrinkable Id Sleeves, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:-, I.d. Max:25.4Mm, I.d. Min:8.46Mm, Shrink Ratio:3:1, Product Range:-, Colour:White Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-1-2.0-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$3.3000 / $4.8500 | Buy Now |
DISTI #
484-TMS-SCE-1K-1-2.0-9CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE 1K Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
78 In Stock |
|
$2.8059 / $4.3700 | Buy Now |
DISTI #
655-TMSSCE1K12.09
|
Mouser Electronics | Wire Labels & Markers 0253350001 RoHS: Compliant | 3542 |
|
$2.5200 / $4.6600 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
20196 Partner Stock |
|
$2.7600 / $4.1400 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
DISTI #
0253350001
|
TTI | Heat Shrink Tubing & Sleeves TMS-SCE-1K-1-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$2.4900 / $2.6800 | Buy Now |
DISTI #
RYCTMS-SCE-1K-1-2.0-9
|
Interstate Connecting Components | 0253350001 | 0 |
|
$2.7237 / $2.7643 | Buy Now |
DISTI #
TE Connectivity TMS-SCE-1K-1-2.0-9
|
PEI Genesis | TMS-SCE-1K-1-2.0-9 | 20196 |
|
Buy Now | |
DISTI #
000000000002280582
|
Sager | Wire Labels & Markers TMS-SCE-1K-1-2.0-9 Min Qty: 2000 | 0 |
|
$1.8100 / $2.5900 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
20196 Partner Stock |
|
$2.7600 / $4.1400 | Buy Now |