Part Details for TMMH-142-01-L-D-RA by Samtec Inc
Overview of TMMH-142-01-L-D-RA by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMMH-142-01-L-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X2315
|
Newark | 2Mm Low Profile Strips |Samtec TMMH-142-01-L-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $10.1700 | Buy Now |
DISTI #
TMMH-142-01-L-D-RA-ND
|
DigiKey | 2MM LOW PROFILE STRIPS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TMMH-142-01-L-D-RA
|
Avnet Americas | Conn Unshrouded HDR 84 POS 2mm Solder RA Through Hole - Bulk (Alt: TMMH-142-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMMH-142-01-L-D-RA
|
Avnet Americas | Conn Unshrouded HDR 84 POS 2mm Solder RA Through Hole - Bulk (Alt: TMMH-142-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9500 / $10.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9200 / $11.0500 | Buy Now | |
DISTI #
TMMH-142-01-L-D-RA
|
Avnet Americas | Conn Unshrouded HDR 84 POS 2mm Solder RA Through Hole - Bulk (Alt: TMMH-142-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMMH-142-01-L-D-RA
|
Avnet Americas | Conn Unshrouded HDR 84 POS 2mm Solder RA Through Hole - Bulk (Alt: TMMH-142-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9500 / $10.7600 | Buy Now |
DISTI #
TMMH-142-01-L-D-RA
|
Avnet Americas | Conn Unshrouded HDR 84 POS 2mm Solder RA Through Hole - Bulk (Alt: TMMH-142-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMMH-142-01-L-D-RA
|
Avnet Americas | Conn Unshrouded HDR 84 POS 2mm Solder RA Through Hole - Bulk (Alt: TMMH-142-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9500 / $10.7600 | Buy Now |
DISTI #
000000000005015840
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for TMMH-142-01-L-D-RA
TMMH-142-01-L-D-RA CAD Models
TMMH-142-01-L-D-RA Part Data Attributes:
|
TMMH-142-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-142-01-L-D-RA
Samtec Inc
Board Connector, 84 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.208 inch | |
Body Length | 3.42 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.103 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 84 |