Part Details for TMMH-118-04-S-D-RA-ES by Samtec Inc
Overview of TMMH-118-04-S-D-RA-ES by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMMH-118-04-S-D-RA-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X1347
|
Newark | Low Profile Header Strips With End Shroud, 2.00 Mm Pitch Rohs Compliant: Yes |Samtec TMMH-118-04-S-D-RA-ES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $10.7400 | Buy Now |
DISTI #
TMMH-118-04-S-D-RA-ES-ND
|
DigiKey | 2MM LOW PROFILE STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.3800 | Buy Now |
DISTI #
TMMH-118-04-S-D-RA
|
Avnet Americas | Conn Unshrouded HDR 36 POS 2mm Solder RA Through Hole - Rail/Tube (Alt: TMMH-118-04-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.2300 / $8.0300 | Buy Now |
DISTI #
200-TMMH11804SDRAES
|
Mouser Electronics | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.6600 / $8.0300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.6600 / $8.0300 | Buy Now | |
DISTI #
TMMH-118-04-S-D-RA
|
Avnet Americas | Conn Unshrouded HDR 36 POS 2mm Solder RA Through Hole - Rail/Tube (Alt: TMMH-118-04-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.2300 / $8.0300 | Buy Now |
DISTI #
TMMH-118-04-S-D-RA
|
Avnet Americas | Conn Unshrouded HDR 36 POS 2mm Solder RA Through Hole - Rail/Tube (Alt: TMMH-118-04-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.2300 / $8.0300 | Buy Now |
DISTI #
000000000005015811
|
Sager | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch Min Qty: 1 | 0 |
|
$4.7100 / $8.0300 | Buy Now |
|
Master Electronics | 0 |
|
$2.6600 / $8.0300 | Buy Now | |
DISTI #
5cd92b06cd7c1c4c3886eb47
|
Samtec | Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$2.6600 / $8.0300 | Buy Now |
Part Details for TMMH-118-04-S-D-RA-ES
TMMH-118-04-S-D-RA-ES CAD Models
TMMH-118-04-S-D-RA-ES Part Data Attributes:
|
TMMH-118-04-S-D-RA-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-118-04-S-D-RA-ES
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Body Breadth | 0.157 inch | |
Body Depth | 0.208 inch | |
Body Length | 1.422 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |