Part Details for TLV71312PDBVR by Texas Instruments
Overview of TLV71312PDBVR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV71312PDBVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5521
|
Newark | Ldo, Fixed, 1.2V, 0.15A, Sot-23-5, Output Type:Fixed, Input Voltage Min:1.4V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV71312PDBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2550 / $0.4470 | Buy Now |
DISTI #
296-35589-1-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15271 In Stock |
|
$0.0912 / $0.4300 | Buy Now |
DISTI #
595-TLV71312PDBVR
|
Mouser Electronics | LDO Voltage Regulators 150-mA LDO Reg w/ Foldbk Current Limit RoHS: Compliant | 13282 |
|
$0.0910 / $0.4100 | Buy Now |
|
Bristol Electronics | 14960 |
|
RFQ | ||
|
Bristol Electronics | 2344 |
|
RFQ | ||
|
Quest Components | 11968 |
|
$0.1316 / $0.7520 | Buy Now | |
|
Quest Components | 3984 |
|
$0.1504 / $0.7520 | Buy Now | |
|
Ameya Holding Limited | IC REG LDO 1.2V 0.15A SOT23-5 | 349094 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.2V 150MA SOT23-5 | 2415 |
|
$0.1082 / $0.1578 | Buy Now |
|
LCSC | 150mA null 1.2V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 2415 |
|
$0.1104 / $0.1610 | Buy Now |