Part Details for TLV49761KXTSA1 by Infineon Technologies AG
Overview of TLV49761KXTSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV49761KXTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV49761KXTSA1
|
Avnet Americas | Hall Effect Sensor Latch 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLV49761KXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | TLV4976 - Hall Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 87000 |
|
$0.2415 / $0.2841 | Buy Now |
DISTI #
TLV49761KXTSA1
|
Avnet Americas | Hall Effect Sensor Latch 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLV49761KXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for TLV49761KXTSA1
TLV49761KXTSA1 CAD Models
TLV49761KXTSA1 Part Data Attributes:
|
TLV49761KXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLV49761KXTSA1
Infineon Technologies AG
Hall Effect Sensor, 5mT Min, 11mT Max, Plastic/Epoxy, Rectangular, 3 Pin, Surface Mount, GREEN, PLASTIC, SOT-23, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOT-23, SC-59, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 2 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 11 mT | |
Magnetic Field Range-Min | 5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Polarity | NON-INVERTING | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |