Part Details for TLV431AFTA by Zetex / Diodes Inc
Overview of TLV431AFTA by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV431AFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78416643
|
Verical | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 1092000 |
|
$0.0757 / $0.0882 | Buy Now |
DISTI #
80955025
|
Verical | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2223 | Americas - 516000 |
|
$0.0919 | Buy Now |
DISTI #
80621109
|
Verical | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 417000 |
|
$0.0791 / $0.0921 | Buy Now |
DISTI #
79354761
|
Verical | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2404 | Americas - 18000 |
|
$0.1031 / $0.1329 | Buy Now |
Part Details for TLV431AFTA
TLV431AFTA CAD Models
TLV431AFTA Part Data Attributes
|
TLV431AFTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
TLV431AFTA
Zetex / Diodes Inc
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.271 V | |
Output Voltage-Min | 1.209 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 146.627 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for TLV431AFTA
This table gives cross-reference parts and alternative options found for TLV431AFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431AFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041DFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Zetex / Diodes Inc | TLV431AFTA vs LM4041DFTA |
LM4040C50FTA | Two Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | TLV431AFTA vs LM4040C50FTA |
LM4040D50FTA | Two Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | TLV431AFTA vs LM4040D50FTA |
LM4040C25FTA | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | TLV431AFTA vs LM4040C25FTA |
LM4040D25FTA | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | TLV431AFTA vs LM4040D25FTA |
LM4041CFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Zetex / Diodes Inc | TLV431AFTA vs LM4041CFTA |