-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4330
|
Newark | Vreg Shunt Regulator Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. TLV431AFTA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 1170000 |
|
$0.0850 / $0.1000 | Buy Now |
DISTI #
55T7345
|
Newark | Volt Ref, 18V, Sot-23, -40 To 125Deg C, Voltage Reference Type:Shunt - Adjustable, Product Range:Tlv431, Initial Accuracy:1%, Temperature Coefficient:-, No. Of Pins:3Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Diodes Inc. TLV431AFTA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1880 |
|
$0.1490 / $0.4350 | Buy Now |
DISTI #
TLV431AFTACT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54262 In Stock |
|
$0.0950 / $0.4300 | Buy Now |
DISTI #
TLV431AFTA
|
Avnet Americas | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLV431AFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1170000315000 Factory Stock |
|
$0.0809 | Buy Now |
DISTI #
TLV431AFTA
|
Avnet Americas | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLV431AFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 315000 Factory Stock |
|
$0.0847 / $0.1001 | Buy Now |
DISTI #
621-TLV431AFTA
|
Mouser Electronics | Voltage References 1.24V 1% V-REF ADJ RoHS: Compliant | 68281 |
|
$0.0950 / $0.3800 | Buy Now |
DISTI #
A03:0893_13586050
|
Arrow Electronics | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2335 | Asia - 1092000 |
|
$0.0757 / $0.0882 | Buy Now |
DISTI #
V36:1790_06707473
|
Arrow Electronics | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2335 | Americas - 417000 |
|
$0.0791 / $0.0921 | Buy Now |
DISTI #
E02:0323_01118496
|
Arrow Electronics | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2404 | Europe - 18000 |
|
$0.1033 / $0.1331 | Buy Now |
DISTI #
70438586
|
RS | Voltage Reference 1.24V 1% Adj. SOT23 | Diodes Inc TLV431AFTA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV431AFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TLV431AFTA
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 151.515 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV431AFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431AFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041BEX3-1.2+T | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ROHS COMPLIANT, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | TLV431AFTA vs LM4041BEX3-1.2+T |
TL431QPKG3 | Adjustable precision shunt regulator 3-SOT-89 -40 to 125 | Texas Instruments | TLV431AFTA vs TL431QPKG3 |
ADR5044BRTZ-R2 | Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout) | Analog Devices Inc | TLV431AFTA vs ADR5044BRTZ-R2 |
TL4050B50IDBZRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TLV431AFTA vs TL4050B50IDBZRQ1 |
ADR5041BRTZ-R2 | Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout) | Analog Devices Inc | TLV431AFTA vs ADR5041BRTZ-R2 |
LM4041DYM3-1.2TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, LEAD FREE, SOT-23, 3 PIN | Microchip Technology Inc | TLV431AFTA vs LM4041DYM3-1.2TR |
TL4050C41IDBZTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TLV431AFTA vs TL4050C41IDBZTQ1 |
TL4050B50QDBZR | Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | TLV431AFTA vs TL4050B50QDBZR |
TL431BQPKG3 | Adjustable precision shunt regulator 3-SOT-89 -40 to 125 | Texas Instruments | TLV431AFTA vs TL431BQPKG3 |
SPX1004M1-1-2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Exar Corporation | TLV431AFTA vs SPX1004M1-1-2/TR |