-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2770
|
Newark | Ic, Lp Audio Codec, 1.8V, 32Qfn, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:48Ksps, Audio Ic Case Style:Qfn, No. Of Pins:32Pins, No. Of Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC3254IRHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.0600 / $12.0900 | Buy Now |
DISTI #
296-36004-1-ND
|
DigiKey | IC STEREO AUDIO CODEC 1.8V 32QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4072 In Stock |
|
$5.5112 / $7.4500 | Buy Now |
DISTI #
595-V320AIC3254IRHBT
|
Mouser Electronics | Interface - CODECs Very LW PWR Stereo Audio CODEC/miniDSP RoHS: Compliant | 535 |
|
$5.5100 / $7.1900 | Buy Now |
DISTI #
J56:1989_00125950
|
Arrow Electronics | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2238 | Europe - 750 |
|
$5.3660 | Buy Now |
DISTI #
V72:2272_07395550
|
Arrow Electronics | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 149 |
|
$5.3090 / $5.8110 | Buy Now |
DISTI #
63039248
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 149 |
|
$5.3090 / $5.8110 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$5.0400 / $10.0800 | Buy Now |
|
Quest Components | 14 |
|
$6.7500 / $13.5000 | Buy Now | |
|
Ameya Holding Limited | TLV320AIC3254IRHBT 立体声通道 192ksps 32bit 音频编解码器, 串行I2C、串行I2S、串行SPI接口, 32针 QFN封装 | 275 |
|
RFQ | |
|
Chip1Cloud | IC STEREO AUDIO CODEC 1.8V 32QFN | 1990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3254IRHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3254IRHBT
Texas Instruments
Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Filter | YES | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3254IRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3254IRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320A3254IRHBRG4 | Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85 | Texas Instruments | TLV320AIC3254IRHBT vs TLV320A3254IRHBRG4 |
TLV320AIC3254IRHBR | Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85 | Texas Instruments | TLV320AIC3254IRHBT vs TLV320AIC3254IRHBR |