-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power stereo CODEC with 10 inputs, 7 outputs, headphone amplifier and enhanced digital effects 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7700
|
Newark | Audio Codec, Stereo, 96Ksps, Vqfn-48, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:96Ksps, Audio Ic Case Style:Vqfn, No. Of Pins:48Pins, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC3106IRGZR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5200 / $5.8400 | Buy Now |
DISTI #
296-22705-1-ND
|
DigiKey | IC STER AUD CODEC 32 BIT 48-VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11957 In Stock |
|
$2.6867 / $5.3500 | Buy Now |
DISTI #
595-V320AIC3106IRGZR
|
Mouser Electronics | Interface - CODECs Lo-Pwr Stereo CODEC RoHS: Compliant | 1550 |
|
$2.1700 / $4.3300 | Buy Now |
|
Ameya Holding Limited | IC STER AUD CODEC 32 BIT 48-VQFN | 11476 |
|
RFQ | |
DISTI #
SMC-TLV320AIC3106IRGZR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 221 |
|
RFQ | |
|
Chip1Cloud | IC STER AUD CODEC 32 BIT 48-VQFN | 67595 |
|
RFQ | |
DISTI #
3124119
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.7826 / $6.5245 | Buy Now |
DISTI #
3124119
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.5033 / $6.1250 | Buy Now |
DISTI #
3124119RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.5033 | Buy Now |
|
LCSC | PCM VQFN-48-EP(7x7) Audio Interface ICs ROHS | 21 |
|
$1.1926 / $1.5872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3106IRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3106IRGZR
Texas Instruments
Low-power stereo CODEC with 10 inputs, 7 outputs, headphone amplifier and enhanced digital effects 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3106IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3106IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3106IZQE | Low-Power Stereo CODEC with 10 Inputs, 7 Outputs, HP Amplifier and Enhanced Digital Effects 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TLV320AIC3106IRGZR vs TLV320AIC3106IZQE |