-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Stereo Codec with 6 Inputs, 6 Outputs, Speaker/HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41704-1-ND
|
DigiKey | IC AUDIO CODEC 24BIT PCM 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4625 In Stock |
|
$2.0750 / $3.1200 | Buy Now |
DISTI #
595-T320AIC3101IRHBR
|
Mouser Electronics | Interface - CODECs 6 In & Out Speaker & Headph Amp RoHS: Compliant | 9227 |
|
$1.9900 / $2.8200 | Buy Now |
DISTI #
J56:1989_00023904
|
Arrow Electronics | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2244 | Europe - 2500 |
|
$1.9060 / $1.9140 | Buy Now |
DISTI #
V72:2272_07395490
|
Arrow Electronics | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 1975 |
|
$2.0410 / $2.4660 | Buy Now |
DISTI #
64559381
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2238 | Americas - 1975 |
|
$2.0410 / $2.4660 | Buy Now |
|
Rochester Electronics | TLV320AIC3101 Low-Power Stereo Codec with 6 Inputs, 6 Outputs, Speaker/HP Amp and Enhanced Digital Effects RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.7500 / $2.0600 | Buy Now |
|
Ameya Holding Limited | IC AUDIO CODEC 24BIT PCM 32VQFN | 22683 |
|
RFQ | |
DISTI #
SMC-TLV320AIC3101IRHBR
|
Sensible Micro Corporation | Interface - Codecs 6 In & Out Speaker & Headph Amp RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2024 | 3590 |
|
$1.0088 / $1.1980 | RFQ |
|
Chip1Cloud | IC AUDIO CODEC 24BIT PCM 32VQFN | 3540 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AUDIO CODEC 24BIT PCM 32VQFN | 4807 |
|
$0.7405 / $1.3635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3101IRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3101IRHBR
Texas Instruments
Low-Power Stereo Codec with 6 Inputs, 6 Outputs, Speaker/HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | "SINGLE-ENDED,DIFF" | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3101IRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3101IRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3101IRHBT | Low-Power Stereo Codec with 6 Inputs, 6 Outputs, Speaker/HP Amp and Enhanced Digital Effects 32-VQFN -40 to 85 | Texas Instruments | TLV320AIC3101IRHBR vs TLV320AIC3101IRHBT |