-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Audio Codec With Audio Processing and Mono Class-D Amplifier 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7699
|
Newark | Audio Codec, 32Bit, 192Ksps, Qfn-32, Audio Codec Type:Stereo, No. Of Adcs:1, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:192Ksps, Audio Ic Case Style:Qfn, No. Of Pins:32Pins, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC3100IRHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.0600 / $7.2900 | Buy Now |
DISTI #
296-39265-1-ND
|
DigiKey | IC MONO/STER AUD CODEC LP 32QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1086 In Stock |
|
$3.3522 / $6.6800 | Buy Now |
DISTI #
595-V320AIC3100IRHBT
|
Mouser Electronics | Interface - CODECs Low-Pwr Audio Codec RoHS: Compliant | 537 |
|
$3.5200 / $6.3300 | Buy Now |
DISTI #
V72:2272_07395489
|
Arrow Electronics | PCM Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 Container: Cut Strips | Americas - 184 |
|
$3.2250 / $4.1540 | Buy Now |
DISTI #
62361573
|
Verical | PCM Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 184 |
|
$3.2250 / $4.1540 | Buy Now |
|
Ameya Holding Limited | IC MONO/STER AUD CODEC LP 32QFN | 394584 |
|
RFQ | |
|
Chip1Cloud | IC MONO/STER AUD CODEC LP 32QFN | 126800 |
|
RFQ | |
DISTI #
3124115
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.9722 / $7.8643 | Buy Now |
DISTI #
3124115
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.4220 / $7.3754 | Buy Now |
DISTI #
3124115RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$5.4220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3100IRHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3100IRHBT
Texas Instruments
Low-Power Audio Codec With Audio Processing and Mono Class-D Amplifier 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | "SINGLE-ENDED,DIFF" | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3100IRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3100IRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC3100IRHBR | Low-Power Audio Codec With Audio Processing and Mono Class-D Amplifier 32-VQFN -40 to 85 | Texas Instruments | TLV320AIC3100IRHBT vs TLV320AIC3100IRHBR |