-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Audio Codec With Audio Processing and Mono Class-D Amplifier 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0006
|
Newark | Audio Codec W/ 1W Mono Spkr Am, Audio Codec Type:Audio, No. Of Adcs:1, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:192Ksps, Audio Ic Case Style:Vqfn, No. Of Pins:32Pins, No. Of Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC3100IRHBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.1600 / $6.6700 | Buy Now |
DISTI #
296-25494-1-ND
|
DigiKey | IC MONO/STER AUD CODEC LP 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5080 In Stock |
|
$1.5514 / $4.7700 | Buy Now |
DISTI #
595-V320AIC3100IRHBR
|
Mouser Electronics | Interface - CODECs Low-Pwr Audio Codec RoHS: Compliant | 0 |
|
$1.6100 / $3.2100 | Order Now |
DISTI #
V72:2272_07395488
|
Arrow Electronics | PCM Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 3159 |
|
$2.2190 / $2.4840 | Buy Now |
|
Bristol Electronics | 820 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 2820 |
|
RFQ | ||
|
Quest Components | 28711 |
|
$2.3550 / $4.7100 | Buy Now | |
|
Ameya Holding Limited | IC MONO/STER AUD CODEC LP 32QFN | 5030 |
|
RFQ | |
|
Chip1Cloud | PCM Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R / IC MONO/STER AUD CODEC LP 32QFN | 126800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3100IRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3100IRHBR
Texas Instruments
Low-Power Audio Codec With Audio Processing and Mono Class-D Amplifier 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | "SINGLE-ENDED,DIFF" | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |