-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Stereo CODEC with Integrated Class-D Amplifier 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7895
|
Newark | Ic, Audio Codec, Lp, Class D, 40Qfn, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:96Ksps, Audio Ic Case Style:Qfn, No. Of Pins:40Pins, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC3007IRSBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.5600 / $7.8900 | Buy Now |
DISTI #
296-24373-1-ND
|
DigiKey | IC STEREO AUDIO CODEC LP 40-QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
425 In Stock |
|
$3.9429 / $7.2200 | Buy Now |
DISTI #
595-V320AIC3007IRSBT
|
Mouser Electronics | Interface - CODECs Lo Pwr St CODEC w/ Integr Class-D Amp RoHS: Compliant | 2981 |
|
$4.1000 / $7.2200 | Buy Now |
|
Rochester Electronics | TLV320AIC3007 Low Power Stereo CODEC with Integrated Class-D Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$3.7200 / $4.3800 | Buy Now |
|
Ameya Holding Limited | TLV320AIC3007IRSBT 12通道 48ksps 32bit PCM 音频编解码器, 串行 - I2C接口, 40针 WQFN封装 | 23648 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | Stereo Audio Interface 24 b I?C Serial 40-WQFN (5 | 850 |
|
RFQ | |
|
Chip1Cloud | IC STEREO AUDIO CODEC LP 40-QFN | 7300 |
|
RFQ | |
DISTI #
3124112
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.4507 / $7.6316 | Buy Now |
DISTI #
3124112
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.3603 / $7.1637 | Buy Now |
DISTI #
3124112RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$5.3603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3007IRSBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3007IRSBT
Texas Instruments
Low Power Stereo CODEC with Integrated Class-D Amplifier 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |