-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Stereo CODEC with Integrated Class-D Amplifier 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49278-1-ND
|
DigiKey | IC LP STEREO CODEC I2C 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2009 In Stock |
|
$2.3951 / $5.6200 | Buy Now |
DISTI #
595-V320AIC3007IRSBR
|
Mouser Electronics | Interface - CODECs Lo Pwr St CODEC w/ Integr Class-D Amp RoHS: Compliant | 1433 |
|
$2.3900 / $5.1500 | Buy Now |
|
Ameya Holding Limited | IC LP STEREO CODEC I2C 40WQFN | 116535 |
|
RFQ | |
|
Chip1Cloud | IC LP STEREO CODEC I2C 40WQFN | 8800 |
|
RFQ | |
|
LCSC | WQFN-40(5x5) Audio Interface ICs ROHS | 10 |
|
$3.6079 / $4.0076 | Buy Now |
|
Win Source Electronics | IC LP STEREO CODEC I2C 40WQFN | 7770 |
|
$32.9860 / $49.4780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3007IRSBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3007IRSBR
Texas Instruments
Low Power Stereo CODEC with Integrated Class-D Amplifier 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ADPCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |