-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48979-1-ND
|
DigiKey | IC CODEC 16BIT DUAL PROG 48-TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2306 In Stock |
|
$3.3201 / $6.0800 | Buy Now |
DISTI #
595-TLV320AIC20KIPBR
|
Mouser Electronics | Interface - CODECs 64 x 18 3.3-V ASynch FIFO Memory RoHS: Compliant | 503 |
|
$3.3000 / $5.6100 | Buy Now |
DISTI #
V72:2272_07395431
|
Arrow Electronics | Voiceband Audio Codec 2ADC / 2DAC Ch 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2130 Container: Cut Strips | Americas - 337 |
|
$3.3140 / $4.3240 | Buy Now |
DISTI #
67179434
|
Verical | Voiceband Audio Codec 2ADC / 2DAC Ch 48-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2130 | Americas - 337 |
|
$3.3140 / $4.3240 | Buy Now |
|
Bristol Electronics | 856 |
|
RFQ | ||
|
Rochester Electronics | TLV320AIC20K Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$3.0400 / $3.5800 | Buy Now |
|
Ameya Holding Limited | IC CODEC 16BIT DUAL PROG 48-TQFP | 58307 |
|
RFQ | |
|
Chip1Cloud | IC CODEC 16BIT DUAL PROG 48-TQFP | 3700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC20KIPFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC20KIPFBR
Texas Instruments
Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Analog Input-Max | 2 V | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC20KIPFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC20KIPFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320A20KIPFBRG4 | PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | TLV320AIC20KIPFBR vs TLV320A20KIPFBRG4 |