Part Details for TLV320AIC1106PWR by Texas Instruments
Overview of TLV320AIC1106PWR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TLV320AIC1106PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41701-1-ND
|
DigiKey | IC CODEC PCM 13 BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1286 In Stock |
|
$3.0896 / $7.2700 | Buy Now |
DISTI #
595-TLV320AIC1106PWR
|
Mouser Electronics | Interface - CODECs PCM w/Microphone Amp & Speaker Driver RoHS: Compliant | 338 |
|
$3.0900 / $6.0600 | Buy Now |
DISTI #
J56:1989_00126242
|
Arrow Electronics | PCM Audio Codec 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2322 | Europe - 2000 |
|
$3.0790 | Buy Now |
DISTI #
V72:2272_07395386
|
Arrow Electronics | PCM Audio Codec 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1947 Container: Cut Strips | Americas - 57 |
|
$2.4260 / $3.2143 | Buy Now |
DISTI #
53529696
|
Verical | PCM Audio Codec 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1947 | Americas - 57 |
|
$2.4260 / $2.5080 | Buy Now |
|
Rochester Electronics | TLV320AIC1106 PCM Codec With Microphone Amps & Speaker Driver RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$2.8500 / $3.3500 | Buy Now |
|
Ameya Holding Limited | IC 13BIT PCM CODEC 20-TSSOP | 176605 |
|
RFQ | |
|
ComSIT USA | PCM CODEC PCM Codec, MU-Law, 1-Func, 1-Channel, CMOS, PDSO20 RoHS: Not Compliant | Europe - 245 |
|
RFQ | |
|
Chip1Cloud | IC 13BIT PCM CODEC 20-TSSOP | 23000 |
|
RFQ | |
DISTI #
C1S746202631043
|
Chip1Stop | Codec Telecom 1-CH 13bit 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$2.6400 | Buy Now |
Part Details for TLV320AIC1106PWR
TLV320AIC1106PWR CAD Models
TLV320AIC1106PWR Part Data Attributes:
|
TLV320AIC1106PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC1106PWR
Texas Instruments
PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | LOW PROFILE, GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 1.2 dB | |
Input Type | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linear Coding | 13-BIT | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |