-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7892
|
Newark | Audio Codec, 13Bit, Pcm, Tssop-20, Audio Codec Type:Pcm, No. Of Adcs:1, No. Of Dacs:1, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:8Ksps, Audio Ic Case Style:Tssop, No. Of Pins:20Pins, No. Of Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC1106PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$8.1000 / $10.1700 | Buy Now |
DISTI #
2156-TLV320AIC1106PW-ND
|
DigiKey | IC CODEC PCM 13 BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1279 In Stock |
|
$5.2400 | Buy Now |
DISTI #
296-15634-5-ND
|
DigiKey | IC CODEC PCM 13 BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
87 In Stock |
|
$4.5362 / $6.1300 | Buy Now |
DISTI #
595-TLV320AIC1106PW
|
Mouser Electronics | Interface - CODECs PCM w/Microphone Amp & Speaker Driver RoHS: Compliant | 213 |
|
$4.8500 / $8.7200 | Buy Now |
|
Quest Components | PCM CODEC, Single, 20 Pin, Plastic, TSSOP | 28 |
|
$5.0625 / $10.1250 | Buy Now |
|
Rochester Electronics | TLV320AIC1106 PCM Codec With Microphone Amps & Speaker Driver RoHS: Compliant Status: Active Min Qty: 1 | 1279 |
|
$4.5000 / $5.2900 | Buy Now |
|
Ameya Holding Limited | IC: audio codec, 0.3÷3.4kHz, PCM, Features: volume control | 18664 |
|
RFQ | |
|
Chip1Cloud | PCM CODEC | 2040 |
|
RFQ | |
DISTI #
3124106
|
element14 Asia-Pacific | AUDIO CODEC, 13BIT, PCM, TSSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$8.2669 / $9.2207 | Buy Now |
DISTI #
3124106
|
Farnell | AUDIO CODEC, 13BIT, PCM, TSSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 2 |
|
$8.7793 / $9.4305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC1106PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC1106PW
Texas Instruments
PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | LOW PROFILE, GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 1.2 dB | |
Input Type | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linear Coding | 13-BIT | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC1106PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC1106PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC1106PWR | PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85 | Texas Instruments | TLV320AIC1106PW vs TLV320AIC1106PWR |