-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA, 15-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9961
|
Newark | Ldo, 2.7-15V, 1.3Vdo, 0.8A, Adj, 3To220, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:15V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:13.7V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117CKCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7600 / $1.0700 | Buy Now |
DISTI #
2156-TLV1117CKCT-ND
|
DigiKey | IC REG LIN POS ADJ 800MA TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
136300 In Stock |
|
$0.3100 | Buy Now |
DISTI #
296-35854-5-ND
|
DigiKey | IC REG LIN POS ADJ 800MA TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
348 In Stock |
|
$0.2891 / $0.8000 | Buy Now |
DISTI #
595-TLV1117CKCT
|
Mouser Electronics | LDO Voltage Regulators SGL Output LDO 800mA RoHS: Compliant | 76 |
|
$0.2800 / $0.8000 | Buy Now |
|
Rochester Electronics | TLV1117 Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection RoHS: Not Compliant Status: Active Min Qty: 1 | 136300 |
|
$0.2628 / $0.3092 | Buy Now |
DISTI #
TLV1117CKCT
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷15V, 0.8A, TO220-3 Min Qty: 1 | 650 |
|
$0.3320 / $0.6190 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 1.25÷15V, 0.8A, TO220-3 | 2468 |
|
RFQ | |
|
Chip1Cloud | IC REG LIN POS ADJ 800MA TO220-3 | 4590 |
|
RFQ | |
DISTI #
3122348
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7898 / $0.9522 | Buy Now |
DISTI #
3122348
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7815 / $0.8942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1117CKCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1117CKCT
Texas Instruments
800-mA, 15-V, linear voltage regulator 3-TO-220 0 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.7 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.016 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.7 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.65 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.75% | |
Width | 8.59 mm |
This table gives cross-reference parts and alternative options found for TLV1117CKCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1117CKCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1117CDRJR | 800-mA, 15-V, linear voltage regulator 8-SON 0 to 125 | Texas Instruments | TLV1117CKCT vs TLV1117CDRJR |
TLV1117CDRJRG4 | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 8-SON 0 to 125 | Texas Instruments | TLV1117CKCT vs TLV1117CDRJRG4 |