Part Details for TLP621GB-1 by UMW
Overview of TLP621GB-1 by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP621GB-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Package/EnclosureDIP-4 | 120000 |
|
$0.1082 | Buy Now |
|
LCSC | 55V 5kV 50mA 400mV2.4mA8mA 1 5V 1.15V DC DIP-4 Transistor Output Optocoupler ROHS | 83300 |
|
$0.0520 / $0.1077 | Buy Now |